


MMSZ4714-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4714-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ4714-E3-08CT-ND - Cut Tape (CT) 112-MMSZ4714-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4714-E3-08 |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 25 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ33T1G | onsemi | 173 | SZMMSZ33T1GOSCT-ND | Fr.0.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.21700 | Fr.2.17 |
| 100 | Fr.0.13660 | Fr.13.66 |
| 500 | Fr.0.10192 | Fr.50.96 |
| 1,000 | Fr.0.09069 | Fr.90.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07639 | Fr.229.17 |
| 6,000 | Fr.0.06917 | Fr.415.02 |
| 9,000 | Fr.0.06550 | Fr.589.50 |
| 15,000 | Fr.0.06136 | Fr.920.40 |
| 21,000 | Fr.0.05891 | Fr.1,237.11 |
| 30,000 | Fr.0.05653 | Fr.1,695.90 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

