
P6SMB20CA-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB20CA-E3/5BGITR-ND - Tape & Reel (TR) P6SMB20CA-E3/5BGICT-ND - Cut Tape (CT) P6SMB20CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB20CA-E3/5B |
Description | TVS DIODE 17.1VWM 27.7V DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.17400 | Fr.1.74 |
| 100 | Fr.0.13120 | Fr.13.12 |
| 500 | Fr.0.11760 | Fr.58.80 |
| 1,000 | Fr.0.10640 | Fr.106.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | Fr.0.07280 | Fr.232.96 |
| 6,400 | Fr.0.06930 | Fr.443.52 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

