


S1PG-M3/85A | |
|---|---|
DigiKey Part Number | S1PG-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1PG-M3/85A |
Description | DIODE STANDARD 400V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.8 µs |
Series | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1PG-M3/84A | Vishay General Semiconductor - Diodes Division | 5,325 | S1PG-M3/84AGICT-ND | Fr.0.38000 | Parametric Equivalent |
| S1PGHM3/84A | Vishay General Semiconductor - Diodes Division | 5,610 | S1PGHM3/84AGICT-ND | Fr.0.44000 | Parametric Equivalent |
| S1PGHM3/85A | Vishay General Semiconductor - Diodes Division | 0 | S1PGHM3/85A-ND | Fr.0.07654 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.06528 | Fr.652.80 |
| 20,000 | Fr.0.06334 | Fr.1,266.80 |
| Unit Price without VAT: | Fr.0.06528 |
|---|---|
| Unit Price with VAT: | Fr.0.07057 |


