


S1PM-M3/85A | |
|---|---|
DigiKey Part Number | 112-S1PM-M3/85ATR-ND - Tape & Reel (TR) 112-S1PM-M3/85ACT-ND - Cut Tape (CT) 112-S1PM-M3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1PM-M3/85A |
Description | DIODE STANDARD 1000V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.8 µs |
Series | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1PM-M3/84A | Vishay General Semiconductor - Diodes Division | 2,494 | S1PM-M3/84AGICT-ND | Fr.0.38000 | Parametric Equivalent |
| S1PMHM3/84A | Vishay General Semiconductor - Diodes Division | 5,930 | 112-S1PMHM3/84ACT-ND | Fr.0.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.23400 | Fr.2.34 |
| 100 | Fr.0.14790 | Fr.14.79 |
| 500 | Fr.0.11056 | Fr.55.28 |
| 1,000 | Fr.0.09850 | Fr.98.50 |
| 2,000 | Fr.0.08834 | Fr.176.68 |
| 5,000 | Fr.0.07732 | Fr.386.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.07050 | Fr.705.00 |
| 20,000 | Fr.0.06477 | Fr.1,295.40 |
| 30,000 | Fr.0.06185 | Fr.1,855.50 |
| 50,000 | Fr.0.05857 | Fr.2,928.50 |
| 70,000 | Fr.0.05662 | Fr.3,963.40 |
| 100,000 | Fr.0.05473 | Fr.5,473.00 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

