
SMBZ5920B-E3/5B | |
|---|---|
DigiKey Part Number | 112-SMBZ5920B-E3/5BTR-ND - Tape & Reel (TR) 112-SMBZ5920B-E3/5BCT-ND - Cut Tape (CT) 112-SMBZ5920B-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBZ5920B-E3/5B |
Description | DIODE ZENER 6.2V 3W DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.22800 | Fr.2.28 |
| 100 | Fr.0.11280 | Fr.11.28 |
| 500 | Fr.0.10960 | Fr.54.80 |
| 1,000 | Fr.0.10560 | Fr.105.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | Fr.0.08160 | Fr.261.12 |
| 6,400 | Fr.0.07400 | Fr.473.60 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

