Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5237B-GS08

DigiKey Part Number
TZM5237B-GS08TR-ND - Tape & Reel (TR)
TZM5237B-GS08CT-ND - Cut Tape (CT)
TZM5237B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5237B-GS08
Description
DIODE ZENER 8.2V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,952
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.21600Fr.2.16
100Fr.0.13600Fr.13.60
500Fr.0.10142Fr.50.71
1,000Fr.0.09024Fr.90.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.07810Fr.195.25
5,000Fr.0.07059Fr.352.95
7,500Fr.0.06676Fr.500.70
12,500Fr.0.06245Fr.780.62
17,500Fr.0.05990Fr.1,048.25
25,000Fr.0.05741Fr.1,435.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835