VS-12TTS08STRL-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.90838
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.73898
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
SCR 800 V 12.5 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12TTS08STRL-M3

DigiKey Part Number
VS-12TTS08STRL-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-12TTS08STRL-M3
Description
SCR 800V 12.5A TO-263AB (D2PAK)
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SCR 800 V 12.5 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
30 mA
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Off State (Max)
1 mA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A @ 50Hz
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
15 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.2 V
Supplier Device Package
TO-263AB (D2PAK)
Current - On State (It (AV)) (Max)
8 A
Base Product Number
Current - On State (It (RMS)) (Max)
12.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-12TTS08S-M3Vishay General Semiconductor - Diodes Division0VS-12TTS08S-M3-NDFr.0.90838Parametric Equivalent
VS-12TTS08SPBFVishay General Semiconductor - Diodes Division0VS-12TTS08SPBFGI-NDFr.0.00000Parametric Equivalent
VS-12TTS08STRLPBFVishay General Semiconductor - Diodes Division0VS-12TTS08STRLPBF-NDFr.0.00000Parametric Equivalent
VS-12TTS08STRR-M3Vishay General Semiconductor - Diodes Division0VS-12TTS08STRR-M3-NDFr.0.73898Parametric Equivalent
VS-12TTS08STRRPBFVishay General Semiconductor - Diodes Division0VS-12TTS08STRRPBF-NDFr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.91462Fr.7,316.96
Unit Price without VAT:Fr.0.91462
Unit Price with VAT:Fr.0.98870