
ZMY3V9-GS08 | |
|---|---|
DigiKey Part Number | ZMY3V9-GS08GITR-ND - Tape & Reel (TR) ZMY3V9-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY3V9-GS08 |
Description | DIODE ZENER 3.9V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Operating Temperature 175°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.34400 | Fr.3.44 |
| 100 | Fr.0.22060 | Fr.22.06 |
| 500 | Fr.0.16722 | Fr.83.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.14123 | Fr.211.84 |
| 3,000 | Fr.0.12811 | Fr.384.33 |
| 4,500 | Fr.0.12143 | Fr.546.43 |
| 7,500 | Fr.0.11391 | Fr.854.32 |
| 10,500 | Fr.0.10946 | Fr.1,149.33 |
| 15,000 | Fr.0.10514 | Fr.1,577.10 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

