
BYV26C-TR | |
|---|---|
DigiKey Part Number | 112-BYV26C-TR-ND - Tape & Reel (TR) 112-BYV26C-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV26C-TR |
Description | DIODE AVALANCHE 600V 1A SOD57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.21900 | Fr.2.19 |
| 100 | Fr.0.21260 | Fr.21.26 |
| 500 | Fr.0.20564 | Fr.102.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.19212 | Fr.960.60 |
| 10,000 | Fr.0.17815 | Fr.1,781.50 |
| 15,000 | Fr.0.17103 | Fr.2,565.45 |
| 25,000 | Fr.0.16800 | Fr.4,200.00 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |


