TLHY4900 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 4,820
Unit Price: Fr.0.37000
Datasheet
Yellow 588nm LED Indication - Discrete 2.4V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHY4900

DigiKey Part Number
TLHY4900-ND
Manufacturer
Manufacturer Product Number
TLHY4900
Description
LED YELLOW CLEAR T-1 T/H
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.4V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.4V
Mfr
Current - Test
10mA
Series
Viewing Angle
32°
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
585nm
Configuration
Standard
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
6.40mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3mm, T-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLHY4205Vishay Semiconductor Opto Division4,820TLHY4205-NDFr.0.37000Similar
Obsolete
This product is no longer manufactured. View Substitutes