
P16NP502KAB15 | |
|---|---|
DigiKey Part Number | 716-P16NP502KAB15-ND |
Manufacturer | |
Manufacturer Product Number | P16NP502KAB15 |
Description | POT 5K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 5k | Termination Style Solder Lug |
Tolerance ±10% | Actuator Type Knob |
Power (Watts) 1W | Actuator Diameter 0.630" (16.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Round - 0.630" Dia (16.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.01000 | Fr.17.01 |
| 20 | Fr.13.35100 | Fr.267.02 |
| 40 | Fr.12.61475 | Fr.504.59 |
| 60 | Fr.12.20217 | Fr.732.13 |
| 100 | Fr.11.70050 | Fr.1,170.05 |
| 260 | Fr.10.81515 | Fr.2,811.94 |
| 500 | Fr.10.24724 | Fr.5,123.62 |
| Unit Price without VAT: | Fr.17.01000 |
|---|---|
| Unit Price with VAT: | Fr.18.38781 |

