
RCMM051R10JKA20 | |
|---|---|
DigiKey Part Number | 716-RCMM051R10JKA20CT-ND - Cut Tape (CT) 716-RCMM051R10JKA20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMM051R10JKA20 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature 150°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.144" Dia x 0.402" L (3.65mm x 10.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.22000 | Fr.7.22 |
| 10 | Fr.4.98000 | Fr.49.80 |
| 25 | Fr.4.37400 | Fr.109.35 |
| 50 | Fr.3.99460 | Fr.199.73 |
| 100 | Fr.3.67220 | Fr.367.22 |
| 250 | Fr.3.31924 | Fr.829.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.3.09844 | Fr.1,549.22 |
| 1,000 | Fr.2.91097 | Fr.2,910.97 |
| 1,500 | Fr.2.81468 | Fr.4,222.02 |
| 2,500 | Fr.2.70581 | Fr.6,764.53 |
| Unit Price without VAT: | Fr.7.22000 |
|---|---|
| Unit Price with VAT: | Fr.7.80482 |

