Similar
Similar



SIP21106DR-26-E3 | |
|---|---|
DigiKey Part Number | SIP21106DR-26-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIP21106DR-26-E3 |
Description | IC REG LINEAR 2.6V 150MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 85 µA |
Packaging Tape & Reel (TR) | PSRR 75dB ~ 40dB (1kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.22V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1055-2.6VCT713 | Microchip Technology | 0 | TC1055-2.6VCT713-ND | Fr.0.29992 | Similar |
| TPS71726DCKT | Texas Instruments | 314 | 296-TPS71726DCKTCT-ND | Fr.1.15000 | Similar |



