
SIR580DP-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SIR580DP-T1-BE3TR-ND - Tape & Reel (TR) 742-SIR580DP-T1-BE3CT-ND - Cut Tape (CT) 742-SIR580DP-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR580DP-T1-BE3 |
Description | N-CHANNEL 80 V (D-S) MOSFET 150C |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 35.8A (Ta), 146A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.7mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4100 pF @ 40 V |
FET Type | Power Dissipation (Max) 6.25W (Ta), 104W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.34000 | Fr.2.34 |
| 10 | Fr.1.51400 | Fr.15.14 |
| 100 | Fr.1.04250 | Fr.104.25 |
| 500 | Fr.0.84074 | Fr.420.37 |
| 1,000 | Fr.0.79844 | Fr.798.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.69364 | Fr.2,080.92 |
| 6,000 | Fr.0.65232 | Fr.3,913.92 |
| Unit Price without VAT: | Fr.2.34000 |
|---|---|
| Unit Price with VAT: | Fr.2.52954 |

