150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D106X9020B2BE3

DigiKey Part Number
150D106X9020B2BE3-ND
Manufacturer
Manufacturer Product Number
150D106X9020B2BE3
Description
CAP TANT 10UF 10% 20V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D106X9020B2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.4.96000Fr.4.96
10Fr.3.63600Fr.36.36
75Fr.3.00987Fr.225.74
150Fr.2.86440Fr.429.66
525Fr.2.66360Fr.1,398.39
1,050Fr.2.57930Fr.2,708.26
2,550Fr.2.49269Fr.6,356.36
Manufacturers Standard Package
Unit Price without VAT:Fr.4.96000
Unit Price with VAT:Fr.5.36176