33 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26HB336KCFC

DigiKey Part Number
CWR26HB336KCFC-ND
Manufacturer
Manufacturer Product Number
CWR26HB336KCFC
Description
CAP TANT 33UF 10% 15V 2214
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR26HB336KCFC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2214 (5634 Metric)
Series
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Packaging
Bulk
Height - Seated (Max)
0.085" (2.16mm)
Part Status
Active
Manufacturer Size Code
F
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
C (0.01%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/13
ESR (Equivalent Series Resistance)
800mOhm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
75Fr.38.11320Fr.2,858.49
Unit Price without VAT:Fr.38.11320
Unit Price with VAT:Fr.41.20037