100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55A107M6R3C0200

DigiKey Part Number
718-T55A107M6R3C0200TR-ND - Tape & Reel (TR)
718-T55A107M6R3C0200CT-ND - Cut Tape (CT)
718-T55A107M6R3C0200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55A107M6R3C0200
Description
CAP TANT POLY 100UF 6.3V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55A107M6R3C0200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
100 µF
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 894
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.75000Fr.0.75
10Fr.0.47400Fr.4.74
50Fr.0.36820Fr.18.41
100Fr.0.33530Fr.33.53
500Fr.0.27986Fr.139.93
1,000Fr.0.26273Fr.262.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.24863Fr.497.26
6,000Fr.0.23120Fr.1,387.20
10,000Fr.0.22475Fr.2,247.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.75000
Unit Price with VAT:Fr.0.81075