
T55A336M010C0200 | |
|---|---|
DigiKey Part Number | 718-2003-2-ND - Tape & Reel (TR) 718-2003-1-ND - Cut Tape (CT) 718-2003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A336M010C0200 |
Description | CAP TANT POLY 33UF 10V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A336M010C0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 33 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.70000 | Fr.0.70 |
| 10 | Fr.0.44300 | Fr.4.43 |
| 50 | Fr.0.34240 | Fr.17.12 |
| 100 | Fr.0.31140 | Fr.31.14 |
| 500 | Fr.0.25902 | Fr.129.51 |
| 1,000 | Fr.0.24282 | Fr.242.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.22950 | Fr.459.00 |
| 6,000 | Fr.0.21304 | Fr.1,278.24 |
| 10,000 | Fr.0.20695 | Fr.2,069.50 |
| Unit Price without VAT: | Fr.0.70000 |
|---|---|
| Unit Price with VAT: | Fr.0.75670 |

