Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T55A336M6R3C0200 | |
|---|---|
DigiKey Part Number | 718-2005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T55A336M6R3C0200 |
Description | CAP TANT POLY 33UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A336M6R3C0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 33 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55A336M010C0200 | Vishay Sprague | 5,729 | 718-2003-1-ND | Fr.0.70000 | Parametric Equivalent |
| T527I336M010ATE200 | KEMET | 0 | 399-10530-1-ND | Fr.0.97000 | Parametric Equivalent |
| TCJA336M006R0200 | KYOCERA AVX | 2,698 | 478-3456-1-ND | Fr.0.83000 | Parametric Equivalent |
| TCJA336M006R0200E | KYOCERA AVX | 0 | 478-13203-1-ND | Fr.0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.16550 | Fr.331.00 |
| Unit Price without VAT: | Fr.0.16550 |
|---|---|
| Unit Price with VAT: | Fr.0.17891 |




