T95R226K050LSSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.12.60843
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.6.45417
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.5.75837
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.7.07800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.6.52615
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.10.41305
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.8.43362
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.8.33763
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.8.44560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.7.65383
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.6.45417
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.5.75837
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.8.94947
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: Fr.7.07800
Datasheet
22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 390mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R226K050LSSS

DigiKey Part Number
T95R226K050LSSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R226K050LSSS
Description
CAP TANT 22UF 10% 50V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 390mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R226K050LSSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
390mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R226K050CABSVishay Sprague0T95R226K050CABS-NDFr.12.60843Parametric Equivalent
T95R226K050CSASVishay Sprague0T95R226K050CSAS-NDFr.6.45417Parametric Equivalent
T95R226K050CSSSVishay Sprague0T95R226K050CSSS-NDFr.5.75837Parametric Equivalent
T95R226K050CZASVishay Sprague0T95R226K050CZAS-NDFr.7.07800Parametric Equivalent
T95R226K050CZSSVishay Sprague0T95R226K050CZSS-NDFr.6.52615Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
300Fr.8.33763Fr.2,501.29
Manufacturers Standard Package
Unit Price without VAT:Fr.8.33763
Unit Price with VAT:Fr.9.01298