
TR8M105M016C9500 | |
|---|---|
DigiKey Part Number | 718-1675-2-ND - Tape & Reel (TR) 718-1675-1-ND - Cut Tape (CT) 718-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR8M105M016C9500 |
Description | CAP TANT 1UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 9.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR8M105M016C9500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.14000 | Fr.1.14 |
| 10 | Fr.0.75200 | Fr.7.52 |
| 50 | Fr.0.59720 | Fr.29.86 |
| 100 | Fr.0.54940 | Fr.54.94 |
| 500 | Fr.0.46888 | Fr.234.44 |
| 1,000 | Fr.0.44394 | Fr.443.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.41465 | Fr.1,658.60 |
| 8,000 | Fr.0.40045 | Fr.3,203.60 |
| 12,000 | Fr.0.39333 | Fr.4,719.96 |
| 20,000 | Fr.0.38545 | Fr.7,709.00 |
| Unit Price without VAT: | Fr.1.14000 |
|---|---|
| Unit Price with VAT: | Fr.1.23234 |

