VJ0201G221KXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.01105
Datasheet

Upgrade


YAGEO
In Stock: 9,816
Unit Price: Fr.0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 225,054
Unit Price: Fr.0.08000
Datasheet

Similar


Murata Electronics
In Stock: 424,067
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.00250
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00144
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.00346
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.00346
Datasheet
220 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201G221KXACW1BC

DigiKey Part Number
VJ0201G221KXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201G221KXACW1BC
Description
CAP CER 220PF 50V X5R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201G221KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0201Y221KXACW1BCVishay Vitramon0VJ0201Y221KXACW1BC-NDFr.0.01105Upgrade
CC0201KRX7R9BB221YAGEO9,816311-1402-1-NDFr.0.08000Upgrade
GRM033R71H221KA12DMurata Electronics225,054490-14575-1-NDFr.0.08000Upgrade
GRM0335C1H221JA01DMurata Electronics424,067490-11316-1-NDFr.0.08000Similar
0201X221K500CTWalsin Technology Corporation01292-0201X221K500CTTR-NDFr.0.00250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01184Fr.177.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01184
Unit Price with VAT:Fr.0.01280