0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y333KXJCW1BC

DigiKey Part Number
720-VJ0603Y333KXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y333KXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y333KXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y333KXJCW1BC
Description
CAP CER 0.033UF 16V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y333KXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y333JXAACVishay Vitramon106,741720-1974-1-NDFr.0.23000Upgrade
VJ0603Y333KXAACVishay Vitramon12,603720-VJ0603Y333KXAACCT-NDFr.0.23000Upgrade
VJ0603Y333KXACW1BCVishay Vitramon7,110720-1694-1-NDFr.0.09000Upgrade
VJ0603Y333KXXACVishay Vitramon77,464720-1975-1-NDFr.0.19000Upgrade
VJ0603Y333KXXAPVishay Vitramon9,915720-VJ0603Y333KXXAPCT-NDFr.0.19000Upgrade
In-Stock: 315
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.05000Fr.0.50
50Fr.0.03440Fr.1.72
100Fr.0.02980Fr.2.98
500Fr.0.02198Fr.10.99
1,000Fr.0.01958Fr.19.58
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01599Fr.63.96
8,000Fr.0.01466Fr.117.28
12,000Fr.0.01399Fr.167.88
20,000Fr.0.01326Fr.265.20
28,000Fr.0.01283Fr.359.24
40,000Fr.0.01241Fr.496.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729