VJ0603Y562JXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.06085
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05979
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.04906
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.03098
Datasheet

Direct


KYOCERA AVX
In Stock: 9,897
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.01083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.07609
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: Fr.0.23000
Datasheet
5600 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y562JXBCW1BC

DigiKey Part Number
VJ0603Y562JXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y562JXBCW1BC
Description
CAP CER 5600PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y562JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y562JXBACVishay Vitramon0VJ0603Y562JXBAC-NDFr.0.06085Upgrade
VJ0603Y562JXBAPVishay Vitramon0VJ0603Y562JXBAP-NDFr.0.05979Upgrade
VJ0603Y562JXBPW1BCVishay Vitramon0VJ0603Y562JXBPW1BC-NDFr.0.04906Parametric Equivalent
KGM15AR72A562JMKYOCERA AVX0478-KGM15AR72A562JMTR-NDFr.0.03098Direct
KGM15AR72A562JTKYOCERA AVX9,897478-KGM15AR72A562JTCT-NDFr.0.18000Direct
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05488Fr.219.52
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05488
Unit Price with VAT:Fr.0.05933