47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210A470JXGAT5Z

DigiKey Part Number
720-1040-2-ND - Tape & Reel (TR)
720-1040-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ1210A470JXGAT5Z
Description
CAP CER 47PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210A470JXGAT5Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,712
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.59000Fr.1.59
10Fr.1.07000Fr.10.70
50Fr.0.86480Fr.43.24
100Fr.0.80140Fr.80.14
500Fr.0.69396Fr.346.98
1,000Fr.0.66072Fr.660.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.53214Fr.2,660.70
Unit Price without VAT:Fr.1.59000
Unit Price with VAT:Fr.1.71879