
VJ2220Y223KBGAT4X | |
|---|---|
DigiKey Part Number | 720-VJ2220Y223KBGAT4XTR-ND - Tape & Reel (TR) 720-VJ2220Y223KBGAT4XCT-ND - Cut Tape (CT) 720-VJ2220Y223KBGAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y223KBGAT4X |
Description | CAP CER 0.022UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y223KBGAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.226" L x 0.200" W (5.74mm x 5.08mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.72000 | Fr.2.72 |
| 10 | Fr.1.90800 | Fr.19.08 |
| 50 | Fr.1.58520 | Fr.79.26 |
| 100 | Fr.1.48540 | Fr.148.54 |
| 500 | Fr.1.31652 | Fr.658.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.26422 | Fr.1,264.22 |
| 2,000 | Fr.1.22115 | Fr.2,442.30 |
| 3,000 | Fr.1.19957 | Fr.3,598.71 |
| 5,000 | Fr.1.17565 | Fr.5,878.25 |
| Unit Price without VAT: | Fr.2.72000 |
|---|---|
| Unit Price with VAT: | Fr.2.94032 |

