


AC07000002409JAC00 | |
|---|---|
DigiKey Part Number | 749-AC07000002409JAC00CT-ND - Cut Tape (CT) 749-AC07000002409JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000002409JAC00 |
Description | RES 24 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 1.024" L (7.50mm x 26.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC07000002409JAC00 | Vishay | 256 | 749-AC07000002409JAC00CT-ND | Fr.1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.28000 | Fr.1.28 |
| 10 | Fr.0.84300 | Fr.8.43 |
| 25 | Fr.0.72440 | Fr.18.11 |
| 50 | Fr.0.65020 | Fr.32.51 |
| 100 | Fr.0.58710 | Fr.58.71 |
| 250 | Fr.0.51792 | Fr.129.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.47462 | Fr.237.31 |
| 1,000 | Fr.0.43783 | Fr.437.83 |
| 1,500 | Fr.0.41893 | Fr.628.39 |
| 2,500 | Fr.0.39756 | Fr.993.90 |
| 3,500 | Fr.0.38483 | Fr.1,346.90 |
| 5,000 | Fr.0.37238 | Fr.1,861.90 |
| Unit Price without VAT: | Fr.1.28000 |
|---|---|
| Unit Price with VAT: | Fr.1.38368 |

