49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT0603MD4999BP100

DigiKey Part Number
MCT0603-49.9-MBTR-ND - Tape & Reel (TR)
MCT0603-49.9-MBCT-ND - Cut Tape (CT)
MCT0603-49.9-MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT0603MD4999BP100
Description
RES 49.9 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT0603MD4999BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,568
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.31900Fr.3.19
25Fr.0.29640Fr.7.41
50Fr.0.28000Fr.14.00
100Fr.0.26480Fr.26.48
250Fr.0.24664Fr.61.66
500Fr.0.23430Fr.117.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.22320Fr.223.20
2,000Fr.0.21327Fr.426.54
3,000Fr.0.20798Fr.623.94
5,000Fr.0.20183Fr.1,009.15
7,000Fr.0.19808Fr.1,386.56
10,000Fr.0.19435Fr.1,943.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078