MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU0805PD4990DP500

DigiKey Part Number
749-1536-2-ND - Tape & Reel (TR)
749-1536-1-ND - Cut Tape (CT)
749-1536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU0805PD4990DP500
Description
RES 499 OHM 0.5% 2/5W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU0805PD4990DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.62mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,719
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.16400Fr.1.64
25Fr.0.15240Fr.3.81
50Fr.0.14380Fr.7.19
100Fr.0.13590Fr.13.59
250Fr.0.12640Fr.31.60
500Fr.0.11988Fr.59.94
1,000Fr.0.11395Fr.113.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.09860Fr.493.00
10,000Fr.0.09789Fr.978.90
15,000Fr.0.09753Fr.1,462.95
50,000Fr.0.09717Fr.4,858.50
60,000Fr.0.09640Fr.5,784.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620