
T6N27CAHM3/I | |
|---|---|
DigiKey Part Number | 112-T6N27CAHM3/ITR-ND - Tape & Reel (TR) 112-T6N27CAHM3/ICT-ND - Cut Tape (CT) 112-T6N27CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T6N27CAHM3/I |
Description | TVS DIODE 23.1VWM 37.5V DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case 2-VDFN |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.70000 | Fr.0.70 |
| 10 | Fr.0.43500 | Fr.4.35 |
| 100 | Fr.0.28130 | Fr.28.13 |
| 500 | Fr.0.21518 | Fr.107.59 |
| 1,000 | Fr.0.19385 | Fr.193.85 |
| 2,000 | Fr.0.17590 | Fr.351.80 |
| 5,000 | Fr.0.15646 | Fr.782.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | Fr.0.13932 | Fr.1,950.48 |
| 28,000 | Fr.0.13004 | Fr.3,641.12 |
| 42,000 | Fr.0.12531 | Fr.5,263.02 |
| Unit Price without VAT: | Fr.0.70000 |
|---|---|
| Unit Price with VAT: | Fr.0.75670 |



