
CCLB-1-3061-9911-I | |
|---|---|
DigiKey Part Number | 28-CCLB-1-3061-9911-I-ND |
Manufacturer | |
Manufacturer Product Number | CCLB-1-3061-9911-I |
Description | LED PNL IND WHITE WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 15° 24V 20mA Wire Leads - 6.000" (152.40mm) |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.10mm) |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 27000mcd |
Type LED | Viewing Angle 15° |
Lamp Color White | Termination Style Wire Leads - 6.000" (152.40mm) |
Lens Color White | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.11.26480 | Fr.1,126.48 |
| Unit Price without VAT: | Fr.11.26480 |
|---|---|
| Unit Price with VAT: | Fr.12.17725 |

