
CDLB-0-2700-9923-I | |
|---|---|
DigiKey Part Number | 28-CDLB-0-2700-9923-I-ND |
Manufacturer | |
Manufacturer Product Number | CDLB-0-2700-9923-I |
Description | LONG BODY PMI RND .230" LED 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 60° 28V 20mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CDLB-0-2700-9923-I Models |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.24" (6.00mm) |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Millicandela Rating 199mcd |
Part Status Active | Wavelength - Peak 574nm |
Type LED | Viewing Angle 60° |
Lens Color Green | Termination Style PC Pin |
Ratings DC | Ingress Protection IP67 |
Voltage 28V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.65000 | Fr.11.65 |
| 10 | Fr.9.10500 | Fr.91.05 |
| 100 | Fr.7.62170 | Fr.762.17 |
| 500 | Fr.6.97720 | Fr.3,488.60 |
| 1,000 | Fr.6.76827 | Fr.6,768.27 |
| Unit Price without VAT: | Fr.11.65000 |
|---|---|
| Unit Price with VAT: | Fr.12.59365 |

