Parametric Equivalent

CMD17-21SRC/TR8 | |
|---|---|
DigiKey Part Number | L62411TR-ND - Tape & Reel (TR) L62411CT-ND - Cut Tape (CT) L62411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD17-21SRC/TR8 |
Description | LED RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD17-21SRC/TR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.87000 | Fr.0.87 |
| 10 | Fr.0.61400 | Fr.6.14 |
| 100 | Fr.0.45530 | Fr.45.53 |
| 500 | Fr.0.38474 | Fr.192.37 |
| 1,000 | Fr.0.36165 | Fr.361.65 |
| 2,000 | Fr.0.34207 | Fr.684.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.32547 | Fr.1,301.88 |
| 8,000 | Fr.0.31141 | Fr.2,491.28 |
| 12,000 | Fr.0.30421 | Fr.3,650.52 |
| 20,000 | Fr.0.29609 | Fr.5,921.80 |
| Unit Price without VAT: | Fr.0.87000 |
|---|---|
| Unit Price with VAT: | Fr.0.94047 |












