
Y14750R20000F9R | |
|---|---|
DigiKey Part Number | Y14750R20000F9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14750R20000F9R |
Description | RES 0.2 OHM 1% 2W SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
EDA/CAD Models | Y14750R20000F9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.365" L x 0.375" W (9.27mm x 9.53mm) | |
Height - Seated (Max) | 0.050" (1.27mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.9.07000 | Fr.9,070.00 |
| Unit Price without VAT: | Fr.9.07000 |
|---|---|
| Unit Price with VAT: | Fr.9.80467 |

