
111121500152FQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-111121500152FQTAF9LMTR-ND - Tape & Reel (TR) 1608-111121500152FQTAF9LMCT-ND - Cut Tape (CT) 1608-111121500152FQTAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111121500152FQTAF9LM |
Description | 1111 SIZE - 2 SINTERED SILVER WI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 150V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.85000 | Fr.2.85 |
| 10 | Fr.2.00900 | Fr.20.09 |
| 50 | Fr.1.67460 | Fr.83.73 |
| 100 | Fr.1.57120 | Fr.157.12 |
| 500 | Fr.1.39640 | Fr.698.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.34226 | Fr.1,342.26 |
| 2,000 | Fr.1.29767 | Fr.2,595.34 |
| 3,000 | Fr.1.27532 | Fr.3,825.96 |
| 5,000 | Fr.1.25056 | Fr.6,252.80 |
| Unit Price without VAT: | Fr.2.85000 |
|---|---|
| Unit Price with VAT: | Fr.3.08085 |

