


860020272003 | |
|---|---|
DigiKey Part Number | 732-8905-1-ND - Cut Tape (CT) 732-8905-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020272003 |
Description | CAP ALUM 47UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020272003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 107.1 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 50 | Fr.0.07680 | Fr.3.84 |
| 100 | Fr.0.06720 | Fr.6.72 |
| 250 | Fr.0.05920 | Fr.14.80 |
| 500 | Fr.0.05200 | Fr.26.00 |
| 1,000 | Fr.0.04960 | Fr.49.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.04464 | Fr.89.28 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

