0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342207007

DigiKey Part Number
732-12164-2-ND - Tape & Reel (TR)
732-12164-1-ND - Cut Tape (CT)
732-12164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342207007
Description
CAP CER 470PF 250V X7R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342207007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,044
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05400Fr.0.54
50Fr.0.03800Fr.1.90
100Fr.0.03300Fr.3.30
500Fr.0.02446Fr.12.23
1,000Fr.0.02185Fr.21.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01795Fr.71.80
8,000Fr.0.01650Fr.132.00
12,000Fr.0.01578Fr.189.36
20,000Fr.0.01498Fr.299.60
28,000Fr.0.01451Fr.406.28
40,000Fr.0.01406Fr.562.40
48,000Fr.0.01384Fr.664.32
96,000Fr.0.01312Fr.1,259.52
100,000Fr.0.01309Fr.1,309.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810