706-3037/401-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

706-3037/500-200

DigiKey Part Number
2946-706-3037/500-200-ND
Manufacturer
Manufacturer Product Number
706-3037/500-200
Description
S-CABLE TSX A4S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Cable Assembly Schneider TSX Series 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Process Side Connection
-
Control Side Connection
-
Specifications
Output
Number of Positions
-
Length
6.56' (2.00m)
For Use With/Related Products
Schneider TSX Series
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.418.86000Fr.418.86
Manufacturers Standard Package
Unit Price without VAT:Fr.418.86000
Unit Price with VAT:Fr.452.78766