
DC0702548L2B-3T0 | |
|---|---|
DigiKey Part Number | 345-DC0702548L2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0702548L2B-3T0 |
Description | FAN 70X25MM 48VDC TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 70mm L x 70mm H Ball 30.0 CFM (0.840m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.00mm | |
Air Flow | 30.0 CFM (0.840m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 27.0dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.7.17057 | Fr.4,302.34 |
| Unit Price without VAT: | Fr.7.17057 |
|---|---|
| Unit Price with VAT: | Fr.7.75139 |

