



0747370005 | |
|---|---|
DigiKey Part Number | WM1668-ND |
Manufacturer | |
Manufacturer Product Number | 0747370005 |
Description | CONN SFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0747370005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.02000 | Fr.2.02 |
| 24 | Fr.1.61042 | Fr.38.65 |
| 48 | Fr.1.53333 | Fr.73.60 |
| 72 | Fr.1.49000 | Fr.107.28 |
| 120 | Fr.1.43725 | Fr.172.47 |
| 264 | Fr.1.35943 | Fr.358.89 |
| 504 | Fr.1.29879 | Fr.654.59 |
| 1,008 | Fr.1.23682 | Fr.1,246.71 |
| 2,520 | Fr.1.15944 | Fr.2,921.79 |
| Unit Price without VAT: | Fr.2.02000 |
|---|---|
| Unit Price with VAT: | Fr.2.18362 |







