Similar

BYC20D-600PQ | |
|---|---|
DigiKey Part Number | 1740-1252-ND |
Manufacturer | |
Manufacturer Product Number | BYC20D-600PQ |
Description | DIODE STANDARD 600V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.57200 | Fr.3,432.00 |
| Unit Price without VAT: | Fr.0.57200 |
|---|---|
| Unit Price with VAT: | Fr.0.61833 |


