
Z0107MN0,135 | |
|---|---|
DigiKey Part Number | 1740-1211-2-ND - Tape & Reel (TR) 1740-1211-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0107MN0,135 |
Description | TRIAC SENS GATE 600V 1A SC73 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package SC-73 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 12.5A, 13.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0107MTRP | Littelfuse Inc. | 1,706 | L0107MTRPCT-ND | Fr.1.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 |
| 10 | Fr.0.32000 | Fr.3.20 |
| 100 | Fr.0.20490 | Fr.20.49 |
| 500 | Fr.0.15506 | Fr.77.53 |
| 1,000 | Fr.0.13897 | Fr.138.97 |
| 2,000 | Fr.0.12544 | Fr.250.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.10861 | Fr.434.44 |
| 8,000 | Fr.0.10161 | Fr.812.88 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |

