
1305330000 | |
---|---|
DigiKey Part Number | 1305330000-ND |
Manufacturer | |
Manufacturer Product Number | 1305330000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Beige | |
Length | 1.575" (40.01mm) | |
Height (Max) | 1.988" (50.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm | |
Operating Temperature | -50°C ~ 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.39000 | Fr.2.39 |
10 | Fr.1.70700 | Fr.17.07 |
25 | Fr.1.49000 | Fr.37.25 |
50 | Fr.1.35280 | Fr.67.64 |
100 | Fr.1.23820 | Fr.123.82 |
250 | Fr.1.11800 | Fr.279.50 |
500 | Fr.1.04758 | Fr.523.79 |
1,000 | Fr.0.99180 | Fr.991.80 |
5,000 | Fr.0.90471 | Fr.4,523.55 |
Unit Price without VAT: | Fr.2.39000 |
---|---|
Unit Price with VAT: | Fr.2.58359 |