
2496830000 | |
|---|---|
DigiKey Part Number | 281-2496830000-ND |
Manufacturer | |
Manufacturer Product Number | 2496830000 |
Description | ESG 9/17 MM WS VPE1000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Printer Name 2599430000, 2599440000 |
Manufacturer Weidmüller | Applications Device Marker |
Series | Color - Background White |
Packaging Bulk | Length 0.669" (17.00mm) |
Part Status Active | Width 0.354" (9.00mm) |
Label Type Die Cut | Material - Body Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.23299 | Fr.232.99 |
| 2,000 | Fr.0.22187 | Fr.443.74 |
| 3,000 | Fr.0.21561 | Fr.646.83 |
| 4,000 | Fr.0.21127 | Fr.845.08 |
| 5,000 | Fr.0.20797 | Fr.1,039.85 |
| 6,000 | Fr.0.20532 | Fr.1,231.92 |
| 7,000 | Fr.0.20309 | Fr.1,421.63 |
| 8,000 | Fr.0.20119 | Fr.1,609.52 |
| 9,000 | Fr.0.19953 | Fr.1,795.77 |
| Unit Price without VAT: | Fr.0.23299 |
|---|---|
| Unit Price with VAT: | Fr.0.25186 |

