
1382930000 | |
|---|---|
DigiKey Part Number | 281-1382930000-ND |
Manufacturer | |
Manufacturer Product Number | 1382930000 |
Description | THM WO VIN 17.8/34 WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker 1.34" W x 0.70" L (34.0mm x 17.8mm) White Polyolefin (PO) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker | |
Size | 1.34" W x 0.70" L (34.0mm x 17.8mm) | |
Cable Diameter | 0.173" ~ 0.264" (4.40mm ~ 6.70mm) | |
Legend | Blank | |
Color | White | |
Material | Polyolefin (PO) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.359.29000 | Fr.359.29 |
| 10 | Fr.305.46400 | Fr.3,054.64 |
| 25 | Fr.301.09000 | Fr.7,527.25 |
| Unit Price without VAT: | Fr.359.29000 |
|---|---|
| Unit Price with VAT: | Fr.388.39249 |

