3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1811850000

DigiKey Part Number
1811850000-ND
Manufacturer
Manufacturer Product Number
1811850000
Description
TERM BLOCK 3POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Weidmüller
Wire Gauge
14-26 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Black
Positions Per Level
3
Operating Temperature
-50°C ~ 120°C
Pitch
0.197" (5.00mm)
Housing Material
Thermoplastic, Wemid
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBL007A-500-03GYSame Sky (Formerly CUI Devices)427102-TBL007A-500-03GY-NDFr.0.86000Parametric Equivalent
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.32000Fr.1.32
10Fr.0.95000Fr.9.50
25Fr.0.82800Fr.20.70
50Fr.0.74840Fr.37.42
100Fr.0.68090Fr.68.09
300Fr.0.59690Fr.179.07
500Fr.0.56636Fr.283.18
1,000Fr.0.53228Fr.532.28
5,000Fr.0.47853Fr.2,392.65
Manufacturers Standard Package
Unit Price without VAT:Fr.1.32000
Unit Price with VAT:Fr.1.42692