




7940102638 | |
|---|---|
DigiKey Part Number | 281-7940102638-ND |
Manufacturer | |
Manufacturer Product Number | 7940102638 |
Description | CIR BRKR MAG-HYDR 40A 80VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A AC 80 V DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 40A | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.34.47000 | Fr.34.47 |
| 5 | Fr.28.60200 | Fr.143.01 |
| 10 | Fr.26.38400 | Fr.263.84 |
| 50 | Fr.21.84880 | Fr.1,092.44 |
| 100 | Fr.20.12930 | Fr.2,012.93 |
| 250 | Fr.18.04536 | Fr.4,511.34 |
| Unit Price without VAT: | Fr.34.47000 |
|---|---|
| Unit Price with VAT: | Fr.37.26207 |















