
MKS4G021003C00KI00 | |
|---|---|
DigiKey Part Number | 1928-MKS4G021003C00KI00TR-ND - Tape & Reel (TR) 1928-MKS4G021003C00KI00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS4G021003C00KI00 |
Description | CAP FILM 10000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 |
| 10 | Fr.0.32500 | Fr.3.25 |
| 50 | Fr.0.24720 | Fr.12.36 |
| 100 | Fr.0.22330 | Fr.22.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.0.17210 | Fr.154.89 |
| 1,800 | Fr.0.16150 | Fr.290.70 |
| 2,700 | Fr.0.15619 | Fr.421.71 |
| 4,500 | Fr.0.15031 | Fr.676.39 |
| 6,300 | Fr.0.14687 | Fr.925.28 |
| 9,000 | Fr.0.14356 | Fr.1,292.04 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |

