Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDTF03330XA00KS00 | |
|---|---|
DigiKey Part Number | 1928-1884-ND |
Manufacturer | |
Manufacturer Product Number | SMDTF03330XA00KS00 |
Description | CAP FILM 0.33UF 10% 160VAC 5040 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTF03330XA00KS00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.500" L x 0.402" W (12.70mm x 10.20mm) |
Capacitance | Height - Seated (Max) 0.248" (6.30mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering |
Voltage Rating - DC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTF03330XA00KT00 | WIMA | 0 | 1928-1961-1-ND | Fr.1.56000 | Parametric Equivalent |
| SMDTG03330XA00KS00 | WIMA | 0 | 1928-SMDTG03330XA00KS00-ND | Fr.0.59938 | Parametric Equivalent |
| SMDTG03330XA00KT00 | WIMA | 0 | 1928-SMDTG03330XA00KT00TR-ND | Fr.0.64788 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.55786 | Fr.1,115.72 |
| Unit Price without VAT: | Fr.0.55786 |
|---|---|
| Unit Price with VAT: | Fr.0.60305 |



