SMDTF03330XA00KT00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.55786
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.59938
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: Fr.0.64788
Datasheet
0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTF03330XA00KT00

DigiKey Part Number
1928-1961-2-ND - Tape & Reel (TR)
1928-1961-1-ND - Cut Tape (CT)
1928-1961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTF03330XA00KT00
Description
CAP FILM 0.33UF 10% 160VAC 5040
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTF03330XA00KT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.500" L x 0.402" W (12.70mm x 10.20mm)
Capacitance
Height - Seated (Max)
0.248" (6.30mm)
Tolerance
±10%
Termination
Solder Pads
Voltage Rating - AC
160V
Applications
DC Link, DC Filtering
Voltage Rating - DC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDTF03330XA00KS00WIMA01928-1884-NDFr.0.55786Parametric Equivalent
SMDTG03330XA00KS00WIMA01928-SMDTG03330XA00KS00-NDFr.0.59938Parametric Equivalent
SMDTG03330XA00KT00WIMA01928-SMDTG03330XA00KT00TR-NDFr.0.64788Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.56000Fr.1.56
10Fr.1.04900Fr.10.49
50Fr.0.84780Fr.42.39
100Fr.0.78560Fr.78.56
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600Fr.0.67107Fr.402.64
1,200Fr.0.64011Fr.768.13
1,800Fr.0.62458Fr.1,124.24
3,000Fr.0.60739Fr.1,822.17
4,200Fr.0.59733Fr.2,508.79
6,000Fr.0.58766Fr.3,525.96
Manufacturers Standard Package
Unit Price without VAT:Fr.1.56000
Unit Price with VAT:Fr.1.68636